1651480000 | |
---|---|
DigiKey Part Number | 1651480000-ND |
Manufacturer | |
Manufacturer Product Number | 1651480000 |
Description | CONTACT H.D. CRIMP SOCKET 18AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 18 AWG Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.13000 | ¥19.13 |
10 | ¥16.64100 | ¥166.41 |
25 | ¥15.93040 | ¥398.26 |
50 | ¥15.57720 | ¥778.86 |
100 | ¥14.86880 | ¥1,486.88 |
300 | ¥13.45287 | ¥4,035.86 |
500 | ¥12.39072 | ¥6,195.36 |
1,000 | ¥10.62070 | ¥10,620.70 |
2,500 | ¥9.91265 | ¥24,781.62 |