1651430000 | |
---|---|
DigiKey Part Number | 1651430000-ND |
Manufacturer | |
Manufacturer Product Number | 1651430000 |
Description | CONTACT H.D. CRIMP PIN 18AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 18 AWG Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.87000 | ¥13.87 |
10 | ¥12.07700 | ¥120.77 |
25 | ¥11.55960 | ¥288.99 |
50 | ¥11.30320 | ¥565.16 |
100 | ¥10.78930 | ¥1,078.93 |
300 | ¥9.76147 | ¥2,928.44 |
500 | ¥8.99088 | ¥4,495.44 |
1,000 | ¥7.70646 | ¥7,706.46 |
2,500 | ¥7.19274 | ¥17,981.85 |