1608800000 | |
---|---|
DigiKey Part Number | 281-2934-ND |
Manufacturer | |
Manufacturer Product Number | 1608800000 |
Description | CONN TERM BLK END PLATE RAIL BG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate, Rail Type For Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Plate, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | Z Series | |
Color | Beige |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.77000 | ¥13.77 |
10 | ¥9.70000 | ¥97.00 |
25 | ¥9.04880 | ¥226.22 |
50 | ¥8.21220 | ¥410.61 |
100 | ¥8.17560 | ¥817.56 |
250 | ¥6.90400 | ¥1,726.00 |
500 | ¥6.54066 | ¥3,270.33 |
1,000 | ¥5.81390 | ¥5,813.90 |
5,000 | ¥4.72380 | ¥23,619.00 |