1582440000 | |
---|---|
DigiKey Part Number | 281-1582440000TR-ND - Tape & Reel (TR) 281-1582440000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1582440000 |
Description | CONN SOCKET 16-18AWG TIN CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 16-18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥8.94000 | ¥89.40 |
25 | ¥8.57760 | ¥214.44 |
50 | ¥8.39540 | ¥419.77 |
100 | ¥8.03000 | ¥803.00 |
250 | ¥7.30016 | ¥1,825.04 |
500 | ¥6.57014 | ¥3,285.07 |
1,000 | ¥5.84013 | ¥5,840.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.29264 | ¥21,170.56 |
8,000 | ¥4.85463 | ¥38,837.04 |
12,000 | ¥4.74512 | ¥56,941.44 |