1582350000 | |
---|---|
DigiKey Part Number | 1582350000-ND |
Manufacturer | |
Manufacturer Product Number | 1582350000 |
Description | CONN PIN 16-18AWG TIN CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 16-18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥6.06700 | ¥60.67 |
25 | ¥5.66160 | ¥141.54 |
50 | ¥5.13760 | ¥256.88 |
100 | ¥5.11470 | ¥511.47 |
250 | ¥4.31936 | ¥1,079.84 |
500 | ¥4.09194 | ¥2,045.97 |
1,000 | ¥4.00228 | ¥4,002.28 |