1582270000 | |
---|---|
DigiKey Part Number | 1582270000-ND |
Manufacturer | |
Manufacturer Product Number | 1582270000 |
Description | CONN PIN 16-18AWG TIN CRMP 250PC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 16-18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
10 | ¥8.59600 | ¥85.96 |
25 | ¥8.01920 | ¥200.48 |
50 | ¥7.27880 | ¥363.94 |
100 | ¥7.24600 | ¥724.60 |
250 | ¥6.11892 | ¥1,529.73 |
500 | ¥5.79710 | ¥2,898.55 |
1,000 | ¥5.15288 | ¥5,152.88 |
5,000 | ¥4.18675 | ¥20,933.75 |