1248280100 | |
---|---|
DigiKey Part Number | 281-7094-ND |
Manufacturer | |
Manufacturer Product Number | 1248280100 |
Description | CABLE MOD 8P8C RA PLG-PLG 32.81' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Right, 90° 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Angled Right, 90° | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 32.81' (10.00m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6a |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥254.01000 | ¥254.01 |
10 | ¥222.44500 | ¥2,224.45 |
25 | ¥212.83760 | ¥5,320.94 |
50 | ¥205.97080 | ¥10,298.54 |
100 | ¥199.10500 | ¥19,910.50 |
250 | ¥188.12012 | ¥47,030.03 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/120/748/MFG_1248280005_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/121/996/MFG_12482800109999_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/126/566/MFG_12482800129999_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/013/520/MFG_1248280015_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/116/843/MFG_12482800209999_tmb.jpg)