1213900000

DigiKey Part Number
281-2361-ND
Manufacturer
Manufacturer Product Number
1213900000
Description
CONN BASE BOTTOM ENTRY SZ8
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 8 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount
Style
Bottom Entry
Size
8
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
-
Size / Dimension
5.630" L x 1.850" W x 1.152" H (143.00mm x 47.00mm x 29.25mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥176.66000¥176.66
10¥153.07300¥1,530.73
25¥145.08520¥3,627.13
50¥142.98020¥7,149.01
100¥126.15980¥12,615.98
250¥117.74900¥29,437.25
500¥115.22582¥57,612.91
Manufacturers Standard Package