1206100000 | |
---|---|
DigiKey Part Number | 281-2318-ND |
Manufacturer | |
Manufacturer Product Number | 1206100000 |
Description | CONN BASE BOTTOM ENTRY SZ4 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 4 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 4 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 3.740" L x 1.850" W x 1.152" H (95.00mm x 47.00mm x 29.25mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.14000 | ¥159.14 |
10 | ¥137.94900 | ¥1,379.49 |
25 | ¥130.74520 | ¥3,268.63 |
50 | ¥128.85120 | ¥6,442.56 |
100 | ¥113.69270 | ¥11,369.27 |
250 | ¥106.11288 | ¥26,528.22 |
500 | ¥103.83912 | ¥51,919.56 |