1201400000 | |
---|---|
DigiKey Part Number | 281-5540-ND |
Manufacturer | |
Manufacturer Product Number | 1201400000 |
Description | CONTACT H.D. CRIMP SOCKET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 14 AWG Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 78.7µin (2.00µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.49900 | ¥44.99 |
25 | ¥4.11480 | ¥102.87 |
50 | ¥3.87340 | ¥193.67 |
100 | ¥3.71170 | ¥371.17 |
300 | ¥3.38847 | ¥1,016.54 |
500 | ¥3.22728 | ¥1,613.64 |
1,000 | ¥2.66244 | ¥2,662.44 |
2,500 | ¥2.42042 | ¥6,051.05 |