1201100000 | |
---|---|
DigiKey Part Number | 281-5539-ND |
Manufacturer | |
Manufacturer Product Number | 1201100000 |
Description | CONTACT H.D. CRIMP SOCKET 100/PK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 20 AWG Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 78.7µin (2.00µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥10.86200 | ¥108.62 |
25 | ¥10.39680 | ¥259.92 |
50 | ¥10.16700 | ¥508.35 |
100 | ¥9.70480 | ¥970.48 |
300 | ¥8.78010 | ¥2,634.03 |
500 | ¥8.08698 | ¥4,043.49 |
1,000 | ¥6.93170 | ¥6,931.70 |
2,500 | ¥6.46962 | ¥16,174.05 |