1165940110 | |
---|---|
DigiKey Part Number | 281-6998-ND |
Manufacturer | |
Manufacturer Product Number | 1165940110 |
Description | CABLE MOD 8P8C PLUG-PLUG 36.09' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 36.09' (11.00m) Shielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 36.09' (11.00m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6a, Industrial Environments - IP20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥272.73000 | ¥272.73 |
10 | ¥238.80700 | ¥2,388.07 |
25 | ¥228.49200 | ¥5,712.30 |
50 | ¥221.11960 | ¥11,055.98 |
100 | ¥213.74970 | ¥21,374.97 |
250 | ¥201.95628 | ¥50,489.07 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/569/1165940075_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/586/962/MFG_1165940200_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/020/262/322/MFG_1165940250_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/121/11659400xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/121/11659400xx_tmb.jpg)