1079920000 | |
---|---|
DigiKey Part Number | 1079920000-ND |
Manufacturer | |
Manufacturer Product Number | 1079920000 |
Description | CONN BASE SIDE ENTRY SZ8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Side Entry 8 IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Side Entry | |
Size | 8 | |
Lock Location | Screw Locks on Hood | |
Thread Size | - | |
Size / Dimension | 8.976" L x 10.236" W x 3.327" H (228.00mm x 260.00mm x 84.50mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -50°C ~ 120°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥986.14000 | ¥986.14 |
10 | ¥904.92900 | ¥9,049.29 |
25 | ¥870.12680 | ¥21,753.17 |
50 | ¥841.12220 | ¥42,056.11 |
100 | ¥794.71580 | ¥79,471.58 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/631/447/MFG_11660300309999_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/121/377/MFG_12012700309999_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/342/1251580100_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/217/1251590010_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/990/MFG_MFG_1251610030_tmb%20%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/569/1165940075_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/977/MFG_1165940110_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/586/962/MFG_1165940200_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/020/262/322/MFG_1165940250_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/121/11659400xx_tmb.jpg)