1067100000 | |
---|---|
DigiKey Part Number | 1067100000-ND |
Manufacturer | |
Manufacturer Product Number | 1067100000 |
Description | CONN TERM BLK PARTITION RAIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Partition, Rail Type For WFF Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Partition, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | WFF Series | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.22000 | ¥66.22 |
10 | ¥59.84000 | ¥598.40 |
30 | ¥56.53033 | ¥1,695.91 |
50 | ¥55.15240 | ¥2,757.62 |
100 | ¥52.39550 | ¥5,239.55 |
250 | ¥46.87980 | ¥11,719.95 |
500 | ¥44.12216 | ¥22,061.08 |
1,000 | ¥38.60691 | ¥38,606.91 |