1058520000 | |
---|---|
DigiKey Part Number | 1058520000-ND |
Manufacturer | |
Manufacturer Product Number | 1058520000 |
Description | CONN TERM BLK DISCONNECT 8 AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Disconnect Black 8 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Component, Removable Plug | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 16.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 57 A | |
Voltage - IEC | - | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 8 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Black | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥268.62000 | ¥268.62 |
10 | ¥257.87800 | ¥2,578.78 |
30 | ¥248.92133 | ¥7,467.64 |
50 | ¥239.96600 | ¥11,998.30 |
100 | ¥232.80300 | ¥23,280.30 |
250 | ¥228.32616 | ¥57,081.54 |