1058500300 | |
---|---|
DigiKey Part Number | 281-6403-ND |
Manufacturer | |
Manufacturer Product Number | 1058500300 |
Description | SAIL-M12GM12G-4S3.0Q |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 4 | |
Connector - Sensor | M12 | |
Termination | Connector | |
Connector - Cable | M12 | |
Cable Length | 3m |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥398.59000 | ¥398.59 |
10 | ¥365.78800 | ¥3,657.88 |
25 | ¥351.71800 | ¥8,792.95 |
50 | ¥339.99420 | ¥16,999.71 |
100 | ¥321.23570 | ¥32,123.57 |
250 | ¥311.85632 | ¥77,964.08 |