1058500150 | |
---|---|
DigiKey Part Number | 281-6402-ND |
Manufacturer | |
Manufacturer Product Number | 1058500150 |
Description | SAIL-M12GM12G-4S1.5Q |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 4 | |
Connector - Sensor | M12 | |
Termination | Connector | |
Connector - Cable | M12 | |
Cable Length | 1.5m |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥495.95000 | ¥495.95 |
10 | ¥455.11900 | ¥4,551.19 |
25 | ¥437.61200 | ¥10,940.30 |
50 | ¥423.02340 | ¥21,151.17 |
100 | ¥399.68450 | ¥39,968.45 |