1029500000 | |
---|---|
DigiKey Part Number | 281-4255-ND |
Manufacturer | |
Manufacturer Product Number | 1029500000 |
Description | TERM BLK POST DUAL 2POS 42.0MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Beige Post - Dual 42.0mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Post - Dual | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 42.0mm | |
Termination Style | Stud | |
Current - IEC | 269 A | |
Voltage - IEC | 1 kV | |
Current - UL | 310 A | |
Voltage - UL | 1 kV | |
Wire Gauge or Range - AWG | 250MCM (kcmil)-10 AWG | |
Wire Gauge or Range - mm² | 6-150mm² | |
Features | - | |
Housing Color | Beige | |
Length | 5.197" (132.00mm) | |
Height (Max) | 3.169" (80.50mm) | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - | |
Operating Temperature | -50°C ~ 120°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4 | ¥278.00500 | ¥1,112.02 |
12 | ¥266.88000 | ¥3,202.56 |
28 | ¥257.61179 | ¥7,213.13 |
40 | ¥248.34650 | ¥9,933.86 |
100 | ¥240.93310 | ¥24,093.31 |