1003130000 | |
---|---|
DigiKey Part Number | 1003130000-ND |
Manufacturer | |
Manufacturer Product Number | 1003130000 |
Description | CONN ENCLOSURE SIZE HQ |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Cover |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | Rockstar® Bases | |
Specifications | Size HQ, Locking Pegs (2), Female Insert | |
Ratings | IP65 - Dust Tight, Water Resistant |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.03000 | ¥35.03 |
10 | ¥31.83700 | ¥318.37 |
25 | ¥30.15560 | ¥753.89 |
50 | ¥29.45340 | ¥1,472.67 |
100 | ¥28.05150 | ¥2,805.15 |
250 | ¥24.54472 | ¥6,136.18 |
500 | ¥23.84354 | ¥11,921.77 |
1,000 | ¥20.33712 | ¥20,337.12 |
2,500 | ¥18.93456 | ¥47,336.40 |