0105920000

DigiKey Part Number
0105920000-ND
Manufacturer
Manufacturer Product Number
0105920000
Description
CONN TERM BLK DISCONNECT 8-22AWG
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Yellow 8-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Type
Disconnect
Disconnect Type
Switch, Slide
Number of Positions
2
Number of Levels
1
Terminal - Width
8.0mm
Termination Style
Screw
Current - IEC
41 A
Voltage - IEC
125V
Current - UL
25 A
Voltage - UL
300V
Wire Gauge or Range - AWG
8-22 AWG
Wire Gauge or Range - mm²
0.5-10mm²
Features
-
Color
Yellow
Fuse Type
-
Material - Insulation
Gemin (Thermosetting Plastic)
Material Flammability Rating
UL94 5VA
Stripping Length
12mm