2810870000 | |
---|---|
DigiKey Part Number | 281-2810870000-ND |
Manufacturer | |
Manufacturer Product Number | 2810870000 |
Description | JUMPER TERM BLK 20POS FLAT PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Terminal Block, Cross Connection Jumper Flat Pins - Angled |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 20 | |
Pitch | 0.236" (6.00mm) | |
Style | Flat Pins - Angled | |
For Use With/Related Products | - | |
Contact Material | - | |
Contact Finish | - | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥89.97950 | ¥1,799.59 |