1950270000 | |
---|---|
DigiKey Part Number | 1950270000-ND |
Manufacturer | |
Manufacturer Product Number | 1950270000 |
Description | CONN PG ADAPTER SILVER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector PG Adapter Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | PG Adapter | |
For Use With/Related Products | PROFIBUS PA Connectors | |
Shell Size - Insert | - | |
Material | Stainless Steel | |
Features | - | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.71000 | ¥166.71 |