1662720000 | |
---|---|
DigiKey Part Number | 281-2362-ND |
Manufacturer | |
Manufacturer Product Number | 1662720000 |
Description | CONN BASE SIDE ENTRY SZ8 PG21 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG21 8 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 8 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG21 | |
Size / Dimension | 5.669" L x 2.264" W x 2.520" H (144.00mm x 57.50mm x 64.00mm) | |
Housing Color | Gray | |
Features | Feed Through | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥280.46000 | ¥280.46 |
10 | ¥245.57500 | ¥2,455.75 |
25 | ¥234.96360 | ¥5,874.09 |
50 | ¥227.38540 | ¥11,369.27 |
100 | ¥219.80490 | ¥21,980.49 |
250 | ¥207.67824 | ¥51,919.56 |