1227850000 | |
---|---|
DigiKey Part Number | 1227850000-ND |
Manufacturer | |
Manufacturer Product Number | 1227850000 |
Description | ZEW 35/2 GR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector End Bracket, Rail Type For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Bracket, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.75000 | ¥16.75 |
20 | ¥12.67100 | ¥253.42 |
40 | ¥10.55850 | ¥422.34 |
100 | ¥10.30180 | ¥1,030.18 |
260 | ¥9.01392 | ¥2,343.62 |
500 | ¥8.24142 | ¥4,120.71 |
1,000 | ¥7.46874 | ¥7,468.74 |
5,000 | ¥6.56738 | ¥32,836.90 |