1054260000 | |
---|---|
DigiKey Part Number | 281-4283-ND |
Manufacturer | |
Manufacturer Product Number | 1054260000 |
Description | JUMPER TERM BLK 8POS SCREW-IN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 8 | |
Pitch | 0.201" (5.10mm) | |
Style | Screw In | |
For Use With/Related Products | W Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Yellow |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.93000 | ¥46.93 |
10 | ¥42.63400 | ¥426.34 |
30 | ¥40.38067 | ¥1,211.42 |
50 | ¥39.44060 | ¥1,972.03 |
100 | ¥37.56260 | ¥3,756.26 |
250 | ¥32.86776 | ¥8,216.94 |
500 | ¥31.92852 | ¥15,964.26 |
1,000 | ¥27.23322 | ¥27,233.22 |
2,500 | ¥25.35505 | ¥63,387.62 |