733-206 | |
---|---|
DigiKey Part Number | 2946-733-206-ND |
Manufacturer | |
Manufacturer Product Number | 733-206 |
Description | 1-CONDUCTOR MALE CONNECTOR; 100% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Male Pins 0.098" (2.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Male Pins | |
Number of Positions | 6 | |
Positions Per Level | 6 | |
Number of Levels | 1 | |
Pitch | 0.098" (2.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 6A | |
Voltage - IEC | 320 V | |
Current - UL | 4 A | |
Voltage - UL | 150 V | |
Wire Gauge or Range - AWG | 20-28 AWG | |
Wire Gauge or Range - mm² | 0.08-0.5mm² | |
Color | Gray | |
Operating Temperature | -60°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 5-6mm | |
Contact Material | Electrolytic Copper | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.465" (11.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.43000 | ¥71.43 |
10 | ¥56.29500 | ¥562.95 |
25 | ¥53.54760 | ¥1,338.69 |
50 | ¥48.60540 | ¥2,430.27 |
100 | ¥46.68260 | ¥4,668.26 |
250 | ¥41.19056 | ¥10,297.64 |
500 | ¥38.44438 | ¥19,222.19 |
1,000 | ¥35.69836 | ¥35,698.36 |