SI1077X-T1-GE3 | |
---|---|
DigiKey Part Number | SI1077X-T1-GE3TR-ND - Tape & Reel (TR) SI1077X-T1-GE3CT-ND - Cut Tape (CT) SI1077X-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1077X-T1-GE3 |
Description | MOSFET P-CH 20V SC89-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 1.75A (Ta) 330mW (Ta) Surface Mount SC-89 (SOT-563F) |
Datasheet | Datasheet |
EDA/CAD Models | SI1077X-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 78mOhm @ 1.8A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 31.1 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 965 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 330mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-89 (SOT-563F) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.98800 | ¥29.88 |
100 | ¥1.79140 | ¥179.14 |
500 | ¥1.65838 | ¥829.19 |
1,000 | ¥1.12770 | ¥1,127.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.03816 | ¥3,114.48 |
6,000 | ¥0.99503 | ¥5,970.18 |
9,000 | ¥0.89553 | ¥8,059.77 |
30,000 | ¥0.88226 | ¥26,467.80 |
75,000 | ¥0.82919 | ¥62,189.25 |