TSSP77038ETR | |
---|---|
DigiKey Part Number | 751-TSSP77038ETR-ND - Tape & Reel (TR) 751-TSSP77038ECT-ND - Cut Tape (CT) 751-TSSP77038EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSSP77038ETR |
Description | PRESENCE SENSING IR RECEIVERS WI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 8m Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 8m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 700 µA | |
Orientation | Side View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.98000 | ¥15.98 |
10 | ¥10.66100 | ¥106.61 |
100 | ¥8.20710 | ¥820.71 |
500 | ¥7.41850 | ¥3,709.25 |
1,000 | ¥6.37523 | ¥6,375.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,300 | ¥5.73832 | ¥13,198.14 |