WSL0805R2000FEA18 | |
---|---|
DigiKey Part Number | WSLB-.20TR-ND - Tape & Reel (TR) WSLB-.20CT-ND - Cut Tape (CT) WSLB-.20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL0805R2000FEA18 |
Description | RES 0.2 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL0805R2000FEA18 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥5.67300 | ¥56.73 |
25 | ¥5.25440 | ¥131.36 |
50 | ¥4.80100 | ¥240.05 |
100 | ¥3.94970 | ¥394.97 |
250 | ¥3.62348 | ¥905.87 |
500 | ¥3.00742 | ¥1,503.71 |
1,000 | ¥2.44578 | ¥2,445.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.33349 | ¥11,667.45 |
10,000 | ¥2.26465 | ¥22,646.50 |
25,000 | ¥2.20667 | ¥55,166.75 |