IHLP4040DZER330M11 | |
---|---|
DigiKey Part Number | 541-2591-2-ND - Tape & Reel (TR) 541-2591-1-ND - Cut Tape (CT) 541-2591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZER330M11 |
Description | FIXED IND 33UH 4.4A 94.5MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 4.4 A 94.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP4040DZER330M11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 94.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 4040 | |
Size / Dimension | 0.425" L x 0.400" W (10.80mm x 10.16mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥10.01600 | ¥100.16 |
25 | ¥9.10640 | ¥227.66 |
50 | ¥8.55800 | ¥427.90 |
100 | ¥7.10150 | ¥710.15 |
250 | ¥6.55536 | ¥1,638.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.19134 | ¥3,095.67 |
1,000 | ¥5.64506 | ¥5,645.06 |
2,500 | ¥5.46294 | ¥13,657.35 |
5,000 | ¥5.28084 | ¥26,404.20 |
12,500 | ¥5.09874 | ¥63,734.25 |