CRCW12104R99FKEA | |
---|---|
DigiKey Part Number | 541-CRCW12104R99FKEATR-ND - Tape & Reel (TR) 541-CRCW12104R99FKEACT-ND - Cut Tape (CT) 541-CRCW12104R99FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12104R99FKEA |
Description | RES SMD 4.99 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.99 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12104R99FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.20700 | ¥12.07 |
50 | ¥0.82600 | ¥41.30 |
100 | ¥0.71100 | ¥71.10 |
500 | ¥0.52198 | ¥260.99 |
1,000 | ¥0.46238 | ¥462.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.36166 | ¥1,808.30 |
10,000 | ¥0.33083 | ¥3,308.30 |
25,000 | ¥0.29589 | ¥7,397.25 |
35,000 | ¥0.28973 | ¥10,140.55 |
50,000 | ¥0.27535 | ¥13,767.50 |
125,000 | ¥0.25685 | ¥32,106.25 |