CRCW08051M00FKTB | |
---|---|
DigiKey Part Number | 541-CRCW08051M00FKTR-ND - Tape & Reel (TR) 541-CRCW08051M00FKCT-ND - Cut Tape (CT) 541-CRCW08051M00FKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08051M00FKTB |
Description | RES SMD 1M OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051M00FKTB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥0.66500 | ¥6.65 |
50 | ¥0.44340 | ¥22.17 |
100 | ¥0.37850 | ¥37.85 |
500 | ¥0.27158 | ¥135.79 |
1,000 | ¥0.23907 | ¥239.07 |
5,000 | ¥0.18324 | ¥916.20 |