CRCW08051K00JNTA | |
---|---|
DigiKey Part Number | 541-CRCW08051K00JNTATR-ND - Tape & Reel (TR) 541-CRCW08051K00JNTACT-ND - Cut Tape (CT) 541-CRCW08051K00JNTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08051K00JNTA |
Description | RES SMD 1K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051K00JNTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.58300 | ¥5.83 |
50 | ¥0.39080 | ¥19.54 |
100 | ¥0.33410 | ¥33.41 |
500 | ¥0.23956 | ¥119.78 |
1,000 | ¥0.21083 | ¥210.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.16159 | ¥807.95 |
10,000 | ¥0.14600 | ¥1,460.00 |
25,000 | ¥0.12878 | ¥3,219.50 |
35,000 | ¥0.12632 | ¥4,421.20 |
50,000 | ¥0.11894 | ¥5,947.00 |
125,000 | ¥0.11073 | ¥13,841.25 |