CRCW08050000ZSTA | |
---|---|
DigiKey Part Number | 541-3012-2-ND - Tape & Reel (TR) 541-3012-1-ND - Cut Tape (CT) 541-3012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08050000ZSTA |
Description | RES SMD 0 OHM JUMPER 1/8W 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08050000ZSTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥1.01000 | ¥10.10 |
25 | ¥0.73880 | ¥18.47 |
50 | ¥0.57300 | ¥28.65 |
100 | ¥0.38910 | ¥38.91 |
250 | ¥0.31952 | ¥79.88 |
500 | ¥0.25402 | ¥127.01 |
1,000 | ¥0.18029 | ¥180.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.13944 | ¥697.20 |
10,000 | ¥0.12509 | ¥1,250.90 |
25,000 | ¥0.11483 | ¥2,870.75 |
50,000 | ¥0.10786 | ¥5,393.00 |
125,000 | ¥0.10540 | ¥13,175.00 |