CRCW06031K50FKTA | |
---|---|
DigiKey Part Number | 541-CRCW06031K50FKTATR-ND - Tape & Reel (TR) 541-CRCW06031K50FKTACT-ND - Cut Tape (CT) 541-CRCW06031K50FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06031K50FKTA |
Description | RES SMD 1.5K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06031K50FKTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.61600 | ¥6.16 |
50 | ¥0.41220 | ¥20.61 |
100 | ¥0.35140 | ¥35.14 |
500 | ¥0.25188 | ¥125.94 |
1,000 | ¥0.22166 | ¥221.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.16991 | ¥849.55 |
10,000 | ¥0.15353 | ¥1,535.30 |
25,000 | ¥0.13542 | ¥3,385.50 |
35,000 | ¥0.13283 | ¥4,649.05 |
50,000 | ¥0.12506 | ¥6,253.00 |
125,000 | ¥0.11644 | ¥14,555.00 |