CRCW04024K99FKTD | |
---|---|
DigiKey Part Number | 541-2965-2-ND - Tape & Reel (TR) 541-2965-1-ND - Cut Tape (CT) 541-2965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04024K99FKTD |
Description | RES SMD 4.99K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04024K99FKTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.61600 | ¥6.16 |
50 | ¥0.41040 | ¥20.52 |
100 | ¥0.35060 | ¥35.06 |
500 | ¥0.25154 | ¥125.77 |
1,000 | ¥0.22142 | ¥221.42 |
5,000 | ¥0.16975 | ¥848.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.15338 | ¥1,533.80 |
20,000 | ¥0.13959 | ¥2,791.80 |
30,000 | ¥0.13270 | ¥3,981.00 |
50,000 | ¥0.12494 | ¥6,247.00 |
100,000 | ¥0.11633 | ¥11,633.00 |