TK3A60DA(STA4,Q,M) | |
---|---|
DigiKey Part Number | TK3A60DA(STA4QM)-ND |
Manufacturer | |
Manufacturer Product Number | TK3A60DA(STA4,Q,M) |
Description | MOSFET N-CH 600V 2.5A TO220SIS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 2.5A (Ta) 30W (Tc) Through Hole TO-220SIS |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.8Ohm @ 1.3A, 10V | |
Vgs(th) (Max) @ Id | 4.4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 9 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 380 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 30W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220SIS | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
50 | ¥5.39060 | ¥269.53 |
100 | ¥4.27240 | ¥427.24 |
500 | ¥3.62102 | ¥1,810.51 |
1,000 | ¥3.58153 | ¥3,581.53 |