CMS07(TE12L,Q,M) | |
---|---|
DigiKey Part Number | 264-CMS07(TE12L,Q,M)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMS07(TE12L,Q,M) |
Description | DIODE SCHOTTKY 30V 2A M-FLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount M-FLAT (2.4x3.8) |
Datasheet | Datasheet |
EDA/CAD Models | CMS07(TE12L,Q,M) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | M-FLAT (2.4x3.8) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.42407 | ¥4,272.21 |
6,000 | ¥1.35166 | ¥8,109.96 |
9,000 | ¥1.25511 | ¥11,295.99 |
30,000 | ¥1.23147 | ¥36,944.10 |