UCC27282D | |
---|---|
DigiKey Part Number | 296-UCC27282D-ND |
Manufacturer | |
Manufacturer Product Number | UCC27282D |
Description | 120V LOW COST HS/LS DRIVER- D PK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC27282D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 5.5V ~ 16V | |
Logic Voltage - VIL, VIH | 1.3V, 1.9V | |
Current - Peak Output (Source, Sink) | 2.5A, 3.5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 120 V | |
Rise / Fall Time (Typ) | 12ns, 10ns | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.61000 | ¥20.61 |
10 | ¥18.50500 | ¥185.05 |
75 | ¥17.45400 | ¥1,309.05 |
150 | ¥14.87127 | ¥2,230.69 |
300 | ¥13.96350 | ¥4,189.05 |
525 | ¥12.21806 | ¥6,414.48 |
1,050 | ¥10.12355 | ¥10,629.73 |
2,550 | ¥9.42540 | ¥24,034.77 |
5,025 | ¥9.07632 | ¥45,608.51 |