TPS65400QRGZTQ1 | |
---|---|
DigiKey Part Number | 296-43002-2-ND - Tape & Reel (TR) 296-43002-1-ND - Cut Tape (CT) 296-43002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65400QRGZTQ1 |
Description | IC REG BCK ADJ 4A/2A QUAD 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 4 Output 4A, 2A 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS65400QRGZTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 4 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16.2V | |
Current - Output | ||
Frequency - Switching | 275kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.31000 | ¥62.31 |
10 | ¥56.27800 | ¥562.78 |
25 | ¥53.66240 | ¥1,341.56 |
100 | ¥46.59640 | ¥4,659.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥44.50172 | ¥11,125.43 |
500 | ¥40.57516 | ¥20,287.58 |
1,250 | ¥35.33966 | ¥44,174.58 |