TPS65132B0YFFR | |
---|---|
DigiKey Part Number | 296-40867-2-ND - Tape & Reel (TR) 296-40867-1-ND - Cut Tape (CT) 296-40867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65132B0YFFR |
Description | IC REG TFT/LCD CONV 2OUT 15DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Converter, TFT LCD Voltage Regulator IC 2 Output 15-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS65132B0YFFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, TFT LCD | |
Voltage - Input | 2.5V ~ 5.5V | |
Number of Outputs | 2 | |
Voltage - Output | ±4V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 15-UFBGA, DSBGA | |
Supplier Device Package | 15-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.13268 | ¥12,398.04 |
6,000 | ¥3.92605 | ¥23,556.30 |
15,000 | ¥3.77845 | ¥56,676.75 |