TPS26633PWPT | |
---|---|
DigiKey Part Number | 296-TPS26633PWPTTR-ND - Tape & Reel (TR) 296-TPS26633PWPTCT-ND - Cut Tape (CT) 296-TPS26633PWPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS26633PWPT |
Description | IC ELECTRONIC FUSE 2% 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 6A 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS26633PWPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±2% | |
Voltage - Input | 4.5V ~ 60V | |
Current - Output | 6A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.44000 | ¥37.44 |
10 | ¥33.58600 | ¥335.86 |
25 | ¥31.75240 | ¥793.81 |
100 | ¥27.52010 | ¥2,752.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥26.10884 | ¥6,527.21 |
500 | ¥23.42734 | ¥11,713.67 |
1,250 | ¥19.75791 | ¥24,697.39 |
2,500 | ¥18.77004 | ¥46,925.10 |