TPS2011ADR | |
---|---|
DigiKey Part Number | 296-31978-2-ND - Tape & Reel (TR) 296-31978-1-ND - Cut Tape (CT) 296-31978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2011ADR |
Description | IC PWR SWITCH N-CHAN 1:1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 600mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2011ADR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 600mA | |
Rds On (Typ) | 33mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.46000 | ¥19.46 |
10 | ¥17.51200 | ¥175.12 |
25 | ¥16.52160 | ¥413.04 |
100 | ¥14.07650 | ¥1,407.65 |
250 | ¥13.21712 | ¥3,304.28 |
500 | ¥11.56516 | ¥5,782.58 |
1,000 | ¥9.58257 | ¥9,582.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.17900 | ¥20,447.50 |