TPIC1021DR | |
---|---|
DigiKey Part Number | 296-17542-2-ND - Tape & Reel (TR) 296-17542-1-ND - Cut Tape (CT) 296-17542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPIC1021DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LINbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPIC1021DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 500 mV | |
Data Rate | - | |
Voltage - Supply | 7V ~ 27V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.87000 | ¥19.87 |
10 | ¥17.84000 | ¥178.40 |
25 | ¥16.83320 | ¥420.83 |
100 | ¥14.34170 | ¥1,434.17 |
250 | ¥13.46604 | ¥3,366.51 |
500 | ¥11.78272 | ¥5,891.36 |
1,000 | ¥9.76285 | ¥9,762.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.08957 | ¥22,723.92 |
5,000 | ¥8.75293 | ¥43,764.65 |