TMUX7436FPWR | |
---|---|
DigiKey Part Number | 296-TMUX7436FPWRTR-ND - Tape & Reel (TR) 296-TMUX7436FPWRCT-ND - Cut Tape (CT) 296-TMUX7436FPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX7436FPWR |
Description | IC SW SPDT-NO/NCX2 11OHM 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 11Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMUX7436FPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT - NO/NC | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 11Ohm | |
Channel-to-Channel Matching (ΔRon) | 60mOhm (Typ) | |
Voltage - Supply, Single (V+) | 8V ~ 44V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 520ns, 210ns | |
-3db Bandwidth | 215MHz | |
Charge Injection | -300pC | |
Channel Capacitance (CS(off), CD(off)) | 14pF, 28pF | |
Current - Leakage (IS(off)) (Max) | 700pA | |
Crosstalk | -80dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.78000 | ¥80.78 |
10 | ¥73.00200 | ¥730.02 |
25 | ¥69.60920 | ¥1,740.23 |
100 | ¥60.44060 | ¥6,044.06 |
250 | ¥57.72412 | ¥14,431.03 |
500 | ¥52.63076 | ¥26,315.38 |
1,000 | ¥45.83969 | ¥45,839.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥29.96694 | ¥89,900.82 |