TL16C550DPT | |
---|---|
DigiKey Part Number | 296-21520-ND |
Manufacturer | |
Manufacturer Product Number | TL16C550DPT |
Description | IC ASYNC COMM ELEMENT 48-LQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel 16 Byte 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C550DPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Features | - | |
Number of Channels | 1, UART | |
FIFO's | 16 Byte | |
Protocol | - | |
Data Rate (Max) | 1Mbps | |
Voltage - Supply | 2.25V ~ 5.5V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.01000 | ¥38.01 |
10 | ¥34.12000 | ¥341.20 |
25 | ¥32.25800 | ¥806.45 |
80 | ¥27.95638 | ¥2,236.51 |
250 | ¥26.52292 | ¥6,630.73 |
500 | ¥23.79890 | ¥11,899.45 |
1,000 | ¥20.07141 | ¥20,071.41 |
2,500 | ¥19.06780 | ¥47,669.50 |