SN74LVC2G04YEAR | |
---|---|
DigiKey Part Number | 296-13732-2-ND - Tape & Reel (TR) 296-13732-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G04YEAR |
Description | IC INVERTER 2CH 2-INP 6DSBGA |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G04YEAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.2ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DSBGA | |
Package / Case | 6-XFBGA, DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.82400 | ¥28.24 |
25 | ¥2.65000 | ¥66.25 |
100 | ¥2.40300 | ¥240.30 |
250 | ¥2.36048 | ¥590.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.36032 | ¥7,080.96 |