SN74LVC125ANS | |
---|---|
DigiKey Part Number | 296-53352-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC125ANS |
Description | IC BUFFER NON-INVERT 3.6V 14SOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC125ANS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.59100 | ¥55.91 |
50 | ¥5.30360 | ¥265.18 |
100 | ¥4.35690 | ¥435.69 |
250 | ¥4.07304 | ¥1,018.26 |
500 | ¥3.59934 | ¥1,799.67 |
1,000 | ¥3.33523 | ¥3,335.23 |