SN74LVC125AIPWREP | |
---|---|
DigiKey Part Number | 296-SN74LVC125AIPWREPTR-ND - Tape & Reel (TR) 296-SN74LVC125AIPWREPCT-ND - Cut Tape (CT) 296-SN74LVC125AIPWREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC125AIPWREP |
Description | IC BUF NON-INVERT 3.6V 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC125AIPWREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.17000 | ¥11.17 |
10 | ¥10.04100 | ¥100.41 |
25 | ¥9.47080 | ¥236.77 |
100 | ¥8.07020 | ¥807.02 |
250 | ¥7.57764 | ¥1,894.41 |
500 | ¥6.67046 | ¥3,335.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.27615 | ¥14,552.30 |
6,000 | ¥7.00666 | ¥42,039.96 |
10,000 | ¥6.73717 | ¥67,371.70 |