SN74HC161NSR | |
---|---|
DigiKey Part Number | 296-SN74HC161NSRTR-ND - Tape & Reel (TR) 296-SN74HC161NSRCT-ND - Cut Tape (CT) 296-SN74HC161NSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC161NSR |
Description | IC BINARY COUNTER 4-BIT 16SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC161NSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 36 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.84400 | ¥48.44 |
25 | ¥4.54840 | ¥113.71 |
100 | ¥3.71330 | ¥371.33 |
250 | ¥3.44912 | ¥862.28 |
500 | ¥2.93534 | ¥1,467.67 |
1,000 | ¥2.34825 | ¥2,348.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.81642 | ¥3,632.84 |